Not Compliant | |
3A991a.2. | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
ADSP-2136x | |
Super Harvard | |
Floating-Point | |
32|40 | |
ROM | |
512KB | |
384KB | |
Yes | |
SPI | |
333 | |
0 | |
0 | |
0 | |
2 | |
0 | |
0 | |
0 | |
0 | |
1.14|3.13 | |
1.2|3.3 | |
1.26|3.47 | |
2.4 | |
0.4 | |
0 | |
70 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.21 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 136 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
136 | |
Lead Shape | Ball |
EDA / CAD Models |