Analog DevicesADSP-21368KBPZ-3ADigital Signal Processors - DSPs
DSP Floating-Point 32bit/40bit 400MHz 256-Pin SBGA Tray
Compliant | |
3A991a.2. | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9(Min) |
Package Width | 27 |
Package Length | 27 |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | SBGA |
256 | |
Lead Shape | Ball |
EDA / CAD Models |