Analog DevicesADSP-21369BBP-2ADigital Signal Processors - DSPs
DSP Floating-Point 32bit/40bit 333MHz 256-Pin BGA Tray
Not Compliant | |
3A991a.2. | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 27 |
Package Length | 27 |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | BGA |
256 | |
Lead Shape | Ball |
EDA / CAD Models |