Analog DevicesADSP-21369KSWZ-1ADigital Signal Processors - DSPs
DSP Floating-Point 32bit/40bit 266MHz 208-Pin LQFP EP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 28 |
Package Length | 28 |
PCB changed | 208 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
208 | |
Lead Shape | Gull-wing |
This ADSP-21369KSWZ-1A digital signal processor manufactured by Analog Devices is the device of the future. This DSP processor has an operating temperature range of 0 °C to 70 °C. 266 MHz is its maximum speed. This device has a typical operating supply voltage of 1.2|3.3 V. Its minimum operating supply voltage of 1.14|3.13 V, while its maximum is 1.26|3.47 V. Its rom program memory is 768KB. This is a 32|40 bit processor.
EDA / CAD Models |