Analog DevicesADSP-21371BSWZ-2BDigital Signal Processors - DSPs
DSP Floating-Point 32bit/40bit 266MHz 208-Pin LQFP EP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
ADSP-2137x | |
Super Harvard | |
Floating-Point | |
32|40 | |
ROM | |
512KB | |
128KB | |
Yes | |
I2C/SPI/UART | |
266 | |
0 | |
1 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1.14|3.13 | |
1.2|3.3 | |
1.26|3.47 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 28 |
Package Length | 28 |
PCB changed | 208 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
208 | |
Lead Shape | Gull-wing |
Have easy access to processed analog signals by using this ADSP-21371BSWZ-2B digital signal processor from Analog Devices. This DSP processor has an operating temperature range of -40 °C to 85 °C. 266 MHz is its maximum speed. Its rom program memory is 512KB. This device has a typical operating supply voltage of 1.2|3.3 V. Its minimum operating supply voltage of 1.14|3.13 V, while its maximum is 1.26|3.47 V. This is a 32|40 bit processor.
EDA / CAD Models |