Analog DevicesADSP-21375KSWZ-2BDigital Signal Processors - DSPs

DSP Floating-Point 32bit/40bit 266MHz 208-Pin LQFP EP Tray

Loosing information is not a problem with this ADSP-21375KSWZ-2B digital signal processor developed by Analog Devices. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 70 °C. 266 MHz is its maximum speed. Its rom program memory is 256KB. This is a 32|40 bit processor. This device has a typical operating supply voltage of 1.2|3.3 V. Its minimum operating supply voltage of 1.14|3.13 V, while its maximum is 1.26|3.47 V.

Import TariffMay apply to this part if shipping to the United States

1,889 parts: Ships today

    Total$638.28Price for 36

    • (36)

      Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 1,889 parts
      • Price: $17.73