Analog DevicesADSP-21469KBCZ-3Digital Signal Processors - DSPs

DSP Floating-Point 32bit/40bit 400MHz 324-Pin CSP-BGA Tray

The real word uses analog, but convert it to digital for easy processing by using this ADSP-21469KBCZ-3 digital signal processor from Analog Devices. This DSP processor has an operating temperature range of 0 °C to 70 °C. 400 MHz is its maximum speed. It has romless program memory. This device has a typical operating supply voltage of 1.05 V. Its minimum operating supply voltage of 1 V, while its maximum is 1.1 V. This is a 32 bit processor.

No Stock Available

Quantity Increments of 26 Minimum 26
  • Manufacturer Lead Time:
    10 weeks
    • Price: $22.79
    1. 26+$22.79