Analog DevicesADSP-21478BCPZ-1ADigital Signal Processors - DSPs
DSP Floating-Point 32bit 200MHz 88-Pin LFCSP EP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 12 mm |
Package Length | 12 mm |
PCB changed | 88 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
88 | |
Lead Shape | No Lead |
EDA / CAD Models |