Analog DevicesADSP-21478KCPZ-1ADigital Signal Processors - DSPs
DSP Floating-Point 32bit 200MHz 88-Pin LFCSP EP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 88 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
88 | |
Lead Shape | No Lead |
Optimize your digital system by using this ADSP-21478KCPZ-1A digital signal processor from Analog Devices. This DSP processor has an operating temperature range of 0 °C to 70 °C. 200 MHz is its maximum speed. This device has a typical operating supply voltage of 1.2 V. Its minimum operating supply voltage of 1.14 V, while its maximum is 1.26 V. Its rom program memory is 512KB. This is a 32 bit processor.
EDA / CAD Models |