Analog DevicesADSP-21479KBCZ-2ADigital Signal Processors - DSPs
DSP Floating-Point 32bit 266MHz 196-Pin CSBGA Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.06 mm |
Package Width | 12 mm |
Package Length | 12 mm |
PCB changed | 196 |
Standard Package Name | BGA |
Supplier Package | CSBGA |
196 | |
Lead Shape | Ball |
The real word uses analog, but convert it to digital for easy processing by using this ADSP-21479KBCZ-2A digital signal processor from Analog Devices. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 70 °C. 266 MHz is its maximum speed. Its rom program memory is 512KB. This is a 32 bit processor. This device has a typical operating supply voltage of 1.2 V. Its minimum operating supply voltage of 1.14 V, while its maximum is 1.26 V.
EDA / CAD Models |