Analog DevicesADSP-21479KSWZ-1ADigital Signal Processors - DSPs
DSP Floating-Point 32bit 200MHz 100-Pin LQFP EP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
ADSP-2147x | |
Super Harvard | |
Floating-Point | |
32 | |
ROM | |
512KB | |
640KB | |
Yes | |
I2C/SPI/UART | |
200 | |
0 | |
1 | |
0 | |
2 | |
1 | |
0 | |
0 | |
0 | |
1.14|3.13 | |
1.2|3.3 | |
1.26|3.47 | |
0 | |
70 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 14 mm |
Package Length | 14 mm |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
100 | |
Lead Shape | Gull-wing |
The ADSP-21479KSWZ-1A digital signal processor from Analog Devices is the fastest way to convert from analog to digital. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 70 °C. 200 MHz is its maximum speed. This is a 32 bit processor. Its rom program memory is 512KB. This device has a typical operating supply voltage of 1.2 V. Its minimum operating supply voltage of 1.14 V, while its maximum is 1.26 V.
EDA / CAD Models |