Analog Devices ADSP-21479KSWZ-ENG Digital Signal Processors - DSPs
DSP Floating-Point 32bit 266MHz 100-Pin LQFP EP
Product Technical Specifications
Compliant | |
3A991.a.2 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Super Harvard | |
Floating-Point | |
32 | |
ROMLess | |
640KB | |
No | |
266 | |
3.13 | |
3.3 | |
3.47 | |
0 | |
70 | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
100 | |
Lead Shape | Gull-wing |
