Analog DevicesADSP-21487KCPZ-4Digital Signal Processors - DSPs
DSP Floating-Point 32bit/64bit 400MHz 88-Pin LFCSP EP
3A991.a.2 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
ADSP-2148x | |
Super Harvard | |
Floating-Point | |
32|64 | |
ROM | |
512KB | |
640KB | |
Yes | |
I2C/SPI/UART | |
400 | |
0 | |
1 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1.05|3.13 | |
1.1|3.3 | |
1.15|3.47 | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 88 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
88 | |
Lead Shape | No Lead |