Analog DevicesADSP-21487KSWZ-4BBDigital Signal Processors - DSPs
DSP Floating-Point 32bit/40bit 400MHz 176-Pin LQFP EP Tray
Compliant | |
3A991.a.2 | |
Unconfirmed | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
ADSP-2148x | |
Super Harvard | |
Floating-Point | |
32|40 | |
ROM | |
512KB | |
640KB | |
Yes | |
I2C/SPI/UART | |
400 | |
0 | |
1 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1.05|3.13 | |
1.1|3.3 | |
1.15|3.47 | |
0 | |
70 | |
Commercial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 24 mm |
Package Length | 24 mm |
PCB changed | 176 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
176 | |
Lead Shape | Gull-wing |