Analog DevicesADSP-21488BSWZ-3BDigital Signal Processors - DSPs
DSP Floating-Point 32bit/64bit 350MHz 176-Pin LQFP EP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 24 mm |
Package Length | 24 mm |
PCB changed | 176 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
176 | |
Lead Shape | Gull-wing |
EDA / CAD Models |