Analog DevicesADSP-21488KSWZ-4ADigital Signal Processors - DSPs

DSP Floating-Point 32bit/64bit 400MHz 100-Pin LQFP EP Tray

This ADSP-21488KSWZ-4A digital signal processor developed by Analog Devices will be your greatest tool. This DSP processor has an operating temperature range of 0 °C to 70 °C. 400 MHz is its maximum speed. This is a 32|64 bit processor. This device has a typical operating supply voltage of 1.1|3.3 V. Its minimum operating supply voltage of 1.05|3.13 V, while its maximum is 1.15|3.47 V. It has romless program memory.

22 parts: Ships in 2 days

    Total$25.67Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2339+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 22 parts
      • Price: $25.67