Reduced Price
Analog DevicesADSP-21488KSWZ-4B1Digital Signal Processors - DSPs
DSP Floating-Point 32bit/64bit 400MHz 176-Pin LQFP EP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 24 |
Package Length | 24 |
PCB changed | 176 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
176 | |
Lead Shape | Gull-wing |
Using this ADSP-21488KSWZ-4B1 digital signal processor from Analog Devices is perfect for converting signals in your design. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 70 °C. 400 MHz is its maximum speed. This is a 32|64 bit processor. It has romless program memory. This device has a typical operating supply voltage of 1.1|3.3 V. Its minimum operating supply voltage of 1.05|3.13 V, while its maximum is 1.15|3.47 V.