Analog DevicesADSP-21489BSWZ-3BDigital Signal Processors - DSPs

DSP Floating-Point 32bit/40bit 350MHz 176-Pin LQFP EP Tray

The fastest way to convert analog signal to digital is by using the ADSP-21489BSWZ-3B digital signal processor from Analog Devices. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 85 °C. 350 MHz is its maximum speed. This device has a typical operating supply voltage of 1.1|3.3 V. Its minimum operating supply voltage of 1.05|3.13 V, while its maximum is 1.15|3.47 V. It has romless program memory. This is a 32|64 bit processor.

Import TariffMay apply to this part if shipping to the United States

120 parts: Ships tomorrow

    Total$22.46Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 120 parts
      • Price: $22.46