Analog DevicesADSP-21489KSWZ-3BDigital Signal Processors - DSPs

DSP Floating-Point 32bit/40bit 350MHz 176-Pin LQFP EP Tray

The fastest way to convert analog signal to digital is by using the ADSP-21489KSWZ-3B digital signal processor from Analog Devices. This DSP processor has an operating temperature range of 0 °C to 70 °C. 350 MHz is its maximum speed. It has romless program memory. This is a 32|64 bit processor. This device has a typical operating supply voltage of 1.1|3.3 V. Its minimum operating supply voltage of 1.05|3.13 V, while its maximum is 1.15|3.47 V.

No Stock Available

Quantity Increments of 40 Minimum 40
  • Manufacturer Lead Time:
    33 weeks
    • Price: $18.73
    1. 40+$18.73