EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8542.31.00.35 |
Automotive | No |
PPAP | No |
Instruction Set Architecture | RISC |
Numeric and Arithmetic Format | Fixed-Point|Floating-Point |
Data Bus Width (bit) | 64 |
RAM Size | 256KB |
Programmability | No |
Interface Type | I2C/SPI/UART |
Number of I/Os | 22 |
Number of ADCs | 1 |
ADC Channels | 2 |
ADC Resolution (bit) | 12 |
Device Input Clock Speed (MHz) | 400 |
USART | 0 |
UART | 3 |
USB | 0 |
SPI | 4 |
I2C | 6 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Minimum Operating Supply Voltage (V) | 0.95|1.71|3.13 |
Typical Operating Supply Voltage (V) | 1|1.8|3.3 |
Maximum Operating Supply Voltage (V) | 1.05|1.89|3.47 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 120 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
Pin Count | 120 |