Analog DevicesADSP-21567BBCZ6Digital Signal Processors - DSPs
DSP Fixed-Point/Floating-Point 64bit 600MHz 400-Pin CSP-BGA Tray
Compliant | |
5A992c. | |
Active | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
RISC | |
Fixed-Point|Floating-Point | |
64 | |
512KB | |
No | |
I2C/SPI/UART | |
40 | |
1 | |
4 | |
12 | |
600 | |
0 | |
3 | |
0 | |
4 | |
6 | |
0 | |
0 | |
0 | |
0.95|1.71|3.13 | |
1|1.8|3.3 | |
1.05|1.89|3.47 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Width | 17 |
Package Length | 17 |
PCB changed | 400 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
400 |