Reduced Price
Analog DevicesADSP-21584CBCZ-5ADigital Signal Processors - DSPs
DSP Fixed-Point/Floating-Point 32bit 500MHz 800MIPS 349-Pin CSP-BGA Tray
Compliant | |
5A992c. | |
Active | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.01 mm |
Package Width | 19 mm |
Package Length | 19 mm |
PCB changed | 349 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
349 | |
Lead Shape | Ball |
EDA / CAD Models |