Analog DevicesADSP-2181BSTZ-133Digital Signal Processors - DSPs
DSP Fixed-Point 16bit 33.3MHz 40MIPS 128-Pin LQFP Tray
Compliant | |
3A991a.2. | |
Obsolete | |
ADSP-2181BSTZ-133 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 20 |
PCB changed | 128 |
Standard Package Name | QFP |
Supplier Package | LQFP |
128 |
This ADSP-2181BSTZ-133 digital signal processor from Analog Devices is used to filter and compress real world analog signals to digital for better processing. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 85 °C. 33.3 MHz is its maximum speed. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has romless program memory. This is a 16 bit processor.
EDA / CAD Models |