Analog DevicesADSP-2181BSZ-133Digital Signal Processors - DSPs

DSP Fixed-Point 16bit 33.3MHz 40MIPS 128-Pin MQFP Tray

If you want to process analog signals, this ADSP-2181BSZ-133 digital signal processor from Analog Devices is going to be a must. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 70 °C. 33.3 MHz is its maximum speed. This is a 16 bit processor. It has romless program memory. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

No Stock Available

Quantity Increments of 24 Minimum 24
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    10 weeks
    • Price: