Analog DevicesADSP-2181KST-133Digital Signal Processors - DSPs
DSP Fixed-Point 16bit 33.3MHz 33.3MIPS 128-Pin LQFP
Not Compliant | |
3A991.a.2 | |
Obsolete | |
8542.31.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
ADSP-21xx | |
Enhanced Harvard | |
Fixed-Point | |
16 | |
33.3 | |
ROMLess | |
80KB | |
No | |
33.3 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
4.5 | |
5 | |
5.5 | |
0 | |
70 | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 20 |
PCB changed | 128 |
Standard Package Name | QFP |
Supplier Package | LQFP |
128 | |
Lead Shape | Gull-wing |