Analog DevicesADSP-2181KSZ-160Digital Signal Processors - DSPs

DSP Fixed-Point 16bit 40MHz 40MIPS 128-Pin MQFP Tray

Have easy access to processed analog signals by using this ADSP-2181KSZ-160 digital signal processor from Analog Devices. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 70 °C. 40 MHz is its maximum speed. This is a 16 bit processor. It has romless program memory. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

No Stock Available

Quantity Increments of 1 Minimum 24
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    10 weeks
    • Price: