Compliant | |
3A991.a.2 | |
Obsolete | |
Automotive | No |
PPAP | No |
ADSP-2183 | |
Fixed-Point | |
16 | |
52 | |
ROMLess | |
80KB | |
No | |
52 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
3 | |
3.3 | |
3.6 | |
0 | |
70 | |
Commercial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 10 |
Package Length | 10 |
PCB changed | 144 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
144 | |
Lead Shape | Ball |
EDA / CAD Models |