Analog DevicesADSP-2183KSTZ-210Digital Signal Processors - DSPs
DSP Fixed-Point 16bit 52MHz 52MIPS 128-Pin LQFP Tray
Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 14 mm |
Package Length | 20 mm |
PCB changed | 128 |
Standard Package Name | QFP |
Supplier Package | LQFP |
128 | |
Lead Shape | Gull-wing |
This ADSP-2183KSTZ-210 digital signal processor from Analog Devices is used to filter and compress real world analog signals to digital for better processing. This DSP processor has an operating temperature range of 0 °C to 70 °C. 52 MHz is its maximum speed. This is a 16 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. It has romless program memory.
EDA / CAD Models |