Top Searched

Analog DevicesADSP-2185BSTZ-133Digital Signal Processors - DSPs

DSP Fixed-Point 16bit 33.3MHz 33.3MIPS 100-Pin LQFP Tray

The real word uses analog, but convert it to digital for easy processing by using this ADSP-2185BSTZ-133 digital signal processor from Analog Devices. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 85 °C. 33.3 MHz is its maximum speed. This is a 16 bit processor. It has romless program memory. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 9
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    10 weeks
    • Price: