Analog DevicesADSP-2185MKSTZ-300Digital Signal Processors - DSPs
DSP Fixed-Point 16bit 75MHz 75MIPS 100-Pin LQFP Tray
Compliant | |
3A991a.2. | |
NRND | |
8542.31.00.35 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | LQFP |
100 | |
Lead Shape | Gull-wing |
Loosing information is not a problem with this ADSP-2185MKSTZ-300 digital signal processor developed by Analog Devices. This DSP processor has an operating temperature range of 0 °C to 70 °C. 75 MHz is its maximum speed. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.37 V, while its maximum is 2.63|3.6 V. It has romless program memory. This is a 16 bit processor.
EDA / CAD Models |