Analog DevicesADSP-2185NBSTZ-320Digital Signal Processors - DSPs
DSP Fixed-Point 16bit 80MHz 80MIPS 100-Pin LQFP Tray
Compliant | |
3A991a.2. | |
NRND | |
8542.31.00.35 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | LQFP |
100 | |
Lead Shape | Gull-wing |
Change from analog to digital with the ADSP-2185NBSTZ-320 digital signal processor from Analog Devices. This DSP processor has an operating temperature range of -40 °C to 85 °C. 80 MHz is its maximum speed. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 2|3.6 V. It has romless program memory. This is a 16 bit processor.
EDA / CAD Models |