Analog DevicesADSP-2185NKSTZ-320Digital Signal Processors - DSPs

DSP Fixed-Point 16bit 80MHz 80MIPS 100-Pin LQFP Tray

This ADSP-2185NKSTZ-320 digital signal processor from Analog Devices is very easy to use. This DSP processor has an operating temperature range of 0 °C to 70 °C. 80 MHz is its maximum speed. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.71 V, while its maximum is 1.89|3.6 V. This is a 16 bit processor. It has romless program memory.

No Stock Available

Quantity Increments of 33 Minimum 33
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    10 weeks
    • Price: