Not Compliant | |
3A991.a.2 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
ADSP-21xx | |
Fixed-Point | |
16 | |
52 | |
ROMLess | |
40KB | |
No | |
UART | |
28.8 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
3 | |
3.3 | |
3.6 | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | LQFP |
100 | |
Lead Shape | Gull-wing |