Analog DevicesADSP-2186MBSTZ-266Digital Signal Processors - DSPs

DSP Fixed-Point 16bit 66MHz 66MIPS 100-Pin LQFP Tray

Using this ADSP-2186MBSTZ-266 digital signal processor from Analog Devices will make sure your signals are converted quickly. This DSP processor has an operating temperature range of -40 °C to 85 °C. 66 MHz is its maximum speed. This is a 16 bit processor. It has romless program memory. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.25 V, while its maximum is 2.75|3.6 V.

No Stock Available

Quantity Increments of 41 Minimum 41
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    10 weeks
    • Price: