Analog DevicesADSP-2187NBSTZ-320Digital Signal Processors - DSPs

DSP Fixed-Point 16bit 80MHz 80MIPS 100-Pin LQFP Tray

This ADSP-2187NBSTZ-320 digital signal processor from Analog Devices will allow for stable analog to digital conversion. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 85 °C. 80 MHz is its maximum speed. It has romless program memory. This is a 16 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 2|3.6 V.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 18 Minimum 18
  • Ships from:
    United States of America
    Date Code:
    2019+
    Manufacturer Lead Time:
    10 weeks
    Country Of origin:
    China
    • Price: