Not Compliant | |
3A991.a.2 | |
Obsolete | |
8542.31.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
ADSP-2184 | |
Enhanced Harvard | |
Fixed-Point | |
16 | |
80 | |
ROMLess | |
256KB | |
No | |
UART | |
80 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1.8 | |
2.5|3.3 | |
2|3.6 | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 10 |
Package Length | 10 |
PCB changed | 144 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
144 | |
Lead Shape | Ball |