Analog DevicesADSP-2191MBSTZ-140Digital Signal Processors - DSPs
DSP Fixed-Point 16bit 140MHz 144-Pin LQFP Tray
Compliant | |
3A991a.2. | |
NRND | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
ADSP-219x | |
16 | |
ROMLess | |
160KB | |
No | |
SPI/UART | |
16 | |
140 | |
0 | |
1 | |
0 | |
2 | |
0 | |
0 | |
0 | |
0 | |
2.37|2.97 | |
2.5|3.3 | |
2.63|3.6 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 20 |
Package Length | 20 |
PCB changed | 144 |
Standard Package Name | QFP |
Supplier Package | LQFP |
144 | |
Lead Shape | Gull-wing |
Bring your old analog design to the current century with this ADSP-2191MBSTZ-140 digital signal processor developed by Analog Devices. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 85 °C. 140 MHz is its maximum speed. This is a 16 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.37|2.97 V, while its maximum is 2.63|3.6 V. It has romless program memory.
EDA / CAD Models |