Analog DevicesADSP-2191MKCAZ-160Digital Signal Processors - DSPs
DSP Fixed-Point 16bit 160MHz 144-Pin Mini-BGA Tray
Compliant | |
3A991a.2. | |
NRND | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85(Min) mm |
Package Width | 10 mm |
Package Length | 10 mm |
PCB changed | 144 |
Standard Package Name | BGA |
Supplier Package | Mini-BGA |
144 | |
Lead Shape | Ball |
Say good bye to loosing important digital information with this ADSP-2191MKCAZ-160 digital signal processor manufactured by Analog Devices. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 70 °C. 160 MHz is its maximum speed. This is a 16 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.37|2.97 V, while its maximum is 2.63|3.6 V. It has romless program memory.
EDA / CAD Models |