Analog DevicesADSP-BF504BCPZ-4Digital Signal Processors - DSPs
DSP Fixed-Point 16bit/32bit 400MHz 88-Pin LFCSP EP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.78 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 88 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
88 | |
Lead Shape | No Lead |
Say goodbye to improper sampling from digital conversion by implementing this ADSP-BF504BCPZ-4 digital signal processor from Analog Devices. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 85 °C. 400 MHz is its maximum speed. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.14|1.7|2.25|2.7 V, while its maximum is 1.47|1.9|2.75|3.6 V. Its ADC resolution is 12 Bit. It has romless program memory.
EDA / CAD Models |