EU RoHS | Compliant |
ECCN (US) | 3A991a.2. |
Part Status | Active |
HTS | 8542.31.00.35 |
Automotive | No |
PPAP | No |
Family Name | ADSP-BF50x |
Instruction Set Architecture | Modified Harvard |
Numeric and Arithmetic Format | Fixed-Point |
Program Memory Type | ROMLess |
RAM Size | 64KB |
Programmability | No |
Interface Type | SPI/UART |
Number of I/Os | 35 |
Number of ADCs | Single |
ADC Channels | 12 |
ADC Resolution (bit) | 12 |
Device Input Clock Speed (MHz) | 400 |
USART | 0 |
UART | 2 |
USB | 0 |
SPI | 2 |
I2C | 0 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Minimum Operating Supply Voltage (V) | 1.1 |
Maximum Operating Supply Voltage (V) | 1.47 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.78 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 88 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 88 |
Lead Shape | No Lead |