Analog DevicesADSP-BF512BBCZ-3Digital Signal Processors - DSPs

DSP Fixed-Point 16bit/32bit 300MHz 168-Pin CSP-BGA Tray

This ADSP-BF512BBCZ-3 digital signal processor from Analog Devices will convert your analog signals to digital. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 85 °C. 300 MHz is its maximum speed. It has romless program memory. This device has a typical operating supply voltage of 1.8|2.5|3.3|7 V. Its minimum operating supply voltage of 1.164|1.7|2.25|6.9 V, while its maximum is 1.47|1.9|2.75|3.6 V. This is a 16|32 bit processor.

7,772 parts: Ships in 2 days

    Total$16.25Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2335+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      South Korea
      • In Stock: 7,772 parts
      • Price: $16.249