EU RoHS | Compliant |
ECCN (US) | 5A992a. |
Part Status | Active |
HTS | 8542.31.00.35 |
Automotive | No |
PPAP | No |
Family Name | ADSP-BF51x |
Instruction Set Architecture | Modified Harvard |
Numeric and Arithmetic Format | Fixed-Point |
Data Bus Width (bit) | 16|32 |
Program Memory Type | ROMLess |
RAM Size | 48KB |
Programmability | No |
Interface Type | SPI/UART |
Number of I/Os | 40 |
Device Input Clock Speed (MHz) | 400 |
USART | 0 |
UART | 2 |
USB | 0 |
SPI | 2 |
I2C | 0 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Minimum Operating Supply Voltage (V) | 1.164|1.7|2.25|6.9 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|7 |
Maximum Operating Supply Voltage (V) | 1.47|1.9|2.75|3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 24 |
Package Length | 24 |
PCB changed | 176 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
Pin Count | 176 |
Lead Shape | Gull-wing |