Analog DevicesADSP-BF514KBCZ-3Digital Signal Processors - DSPs
DSP Fixed-Point 16bit/32bit 300MHz 168-Pin CSP-BGA Tray
Compliant | |
5A992a. | |
Active | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.26 mm |
Package Width | 12 mm |
Package Length | 12 mm |
PCB changed | 168 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
168 | |
Lead Shape | Ball |
EDA / CAD Models |