EU RoHS | Compliant |
ECCN (US) | 5A992a. |
Part Status | Active |
HTS | 8542.31.00.35 |
Automotive | No |
PPAP | No |
Family Name | ADSP-BF51x |
Instruction Set Architecture | Modified Harvard |
Numeric and Arithmetic Format | Fixed-Point |
Data Bus Width (bit) | 16|32 |
Program Memory Size | 32KB |
RAM Size | 116KB |
Programmability | No |
Interface Type | I2C/SPI/UART |
Number of I/Os | 40 |
Device Input Clock Speed (MHz) | 300 |
USART | 0 |
UART | 2 |
USB | 0 |
SPI | 2 |
I2C | 1 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Minimum Operating Supply Voltage (V) | 1.7|2.25|3 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Maximum Operating Supply Voltage (V) | 1.9|2.75|3.6 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 24 mm |
Package Length | 24 mm |
PCB changed | 176 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
Pin Count | 176 |
Lead Shape | Gull-wing |