Analog DevicesADSP-BF516KSWZ-3Digital Signal Processors - DSPs
DSP Fixed-Point 16bit/32bit 300MHz 176-Pin LQFP EP Tray
Compliant | |
5A992a. | |
Active | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
ADSP-BF51x | |
Modified Harvard | |
Fixed-Point | |
16|32 | |
32KB | |
116KB | |
No | |
Ethernet/I2C/SPI/UART | |
40 | |
300 | |
0 | |
2 | |
0 | |
2 | |
2 | |
0 | |
0 | |
1 | |
1.164|1.7|2.25|6.9 | |
1.8|2.5|3.3|7 | |
1.47|1.9|2.75|3.6|7.1 | |
0 | |
70 | |
Commercial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 24 mm |
Package Length | 24 mm |
PCB changed | 176 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
176 | |
Lead Shape | Gull-wing |
Convert informational analog signals to usable information by using this ADSP-BF516KSWZ-3 digital signal processor from Analog Devices. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 70 °C. 300 MHz is its maximum speed. It has romless program memory. This device has a typical operating supply voltage of 1.8|2.5|3.3|7 V. Its minimum operating supply voltage of 1.164|1.7|2.25|6.9 V, while its maximum is 1.47|1.9|2.75|3.6|7.1 V. This is a 16|32 bit processor.
EDA / CAD Models |