Analog DevicesADSP-BF518BSWZ-4Digital Signal Processors - DSPs

DSP Fixed-Point 16bit/32bit 400MHz 176-Pin LQFP EP Tray

This ADSP-BF518BSWZ-4 digital signal processor from Analog Devices will allow for stable analog to digital conversion. This DSP processor has an operating temperature range of -40 °C to 85 °C. 400 MHz is its maximum speed. It has romless program memory. This device has a typical operating supply voltage of 1.8|2.5|3.3|7 V. Its minimum operating supply voltage of 1.164|1.7|2.25|6.9 V, while its maximum is 1.47|1.9|2.75|3.6|7.1 V. This is a 16|32 bit processor.

No Stock Available

Quantity Increments of 1 Minimum 40
  • Manufacturer Lead Time:
    10 weeks
    • Price: $22.15
    1. 40+$22.15