Analog DevicesADSP-BF518BSWZ-4FXDigital Signal Processors - DSPs
DSP Fixed-Point 16bit/32bit 400MHz 176-Pin LQFP EP
Compliant | |
3A991.a.2 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Modified Harvard | |
Fixed-Point | |
16|32 | |
Flash | |
512KB | |
Yes | |
400 | |
1.7 | |
1.8|2.5|3.3 | |
1.9|3.6 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 24 |
Package Length | 24 |
PCB changed | 176 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
176 | |
Lead Shape | Gull-wing |