Analog DevicesADSP-BF518BSWZ4F16Digital Signal Processors - DSPs
DSP Fixed-Point 16bit/32bit 400MHz 176-Pin LQFP EP Tray
Compliant | |
5A992a. | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
ADSP-BF51x | |
Modified Harvard | |
Fixed-Point | |
16|32 | |
Flash | |
116KB | |
48KB | |
Yes | |
I2C/SPI/UART | |
40 | |
400 | |
0 | |
2 | |
0 | |
2 | |
2 | |
0 | |
0 | |
1 | |
1.164|1.7|2.25|6.9 | |
1.8|2.5|3.3|7 | |
1.47|1.9|2.75|3.6|7.1 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 24 |
Package Length | 24 |
PCB changed | 176 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
176 | |
Lead Shape | Gull-wing |
This ADSP-BF518BSWZ4F16 digital signal processor developed by Analog Devices brings modern times to easy use. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 85 °C. 400 MHz is its maximum speed. Its flash program memory is 116KB. This device has a typical operating supply voltage of 1.8|2.5|3.3|7 V. Its minimum operating supply voltage of 1.164|1.7|2.25|6.9 V, while its maximum is 1.47|1.9|2.75|3.6|7.1 V. This is a 16|32 bit processor.
EDA / CAD Models |