Analog DevicesADSP-BF522KBCZ-3Digital Signal Processors - DSPs
DSP Fixed-Point 32bit 300MHz 289-Pin CSP-BGA Tray
Compliant | |
5A992a. | |
Active | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.91(Min) mm |
Package Width | 12 mm |
Package Length | 12 mm |
PCB changed | 289 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
289 | |
Lead Shape | Ball |
EDA / CAD Models |