Analog DevicesADSP-BF522KBCZ-3C2Digital Signal Processors - DSPs

DSP Fixed-Point 300MHz 289-Pin CSP-BGA Tray

The real word uses analog, but convert it to digital for easy processing by using this ADSP-BF522KBCZ-3C2 digital signal processor from Analog Devices. This DSP processor has an operating temperature range of 0 °C to 70 °C. 300 MHz is its maximum speed. Its eprom program memory is 132KB. Its ADC resolution is 24/24 Bit, while its DAC resolution is 24/24 Bit. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V.

No Stock Available

Quantity Increments of 35 Minimum 35
  • Manufacturer Lead Time:
    10 weeks
    • Price: $16.76
    1. 35+$16.76